KQ0805LTE6N8M
KOA Speer Electronics Inc
Description: General Purpose Inductor, 0.0068uH, 20%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP, 0805

Overview of KQ0805LTE6N8M by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for KQ0805LTE6N8M by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KQ0805LTE6N8M by KOA Speer Electronics Inc

KQ0805LTE6N8M
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Core Material
CERAMIC-FERRITE
DC Resistance
0.11 Ω
Inductance-Nom (L)
0.0068 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Quality Factor-Min (at L-nom)
50
Rated Current-Max
0.6 A
Self Resonance Frequency
5500 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Special Feature
Q MEASURED AT 1000 MHZ
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
20%
Want to compare parts?
  1. KQ0805LTE6N8M
    KOA Speer Electronics Inc
    General Purpose Inductor, 0.0068uH, 20%, 1 Element, Ceramic-ferrite-Core, SMD, CHIP, 0805
    VS

Alternate Parts for KQ0805LTE6N8M

This table gives cross-reference parts and alternative options found for KQ0805LTE6N8M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0805LTE6N8M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SMDCHGR0805-6N8M General Purpose Inductor, 0.0068uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 3L Electronic Corporation KQ0805LTE6N8M vs SMDCHGR0805-6N8M
CI0805-6N8 General Fixed Inductor, 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Microchip Technology Inc KQ0805LTE6N8M vs CI0805-6N8
KQ0805MTE6N8 General Purpose Inductor, 0.0068uH, 20%, 1 Element, Air-Core, SMD KOA Speer Electronics Inc KQ0805LTE6N8M vs KQ0805MTE6N8
CI0805-6N8 General Fixed Inductor, 1 ELEMENT, 0.0068 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP Micrel Inc KQ0805LTE6N8M vs CI0805-6N8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KQ0805LTE6N8M by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KQ0805LTE6N8M by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of KQ0805LTE6N8M would you like to use for your alert(s)?
  • Please alert me when KQ0805LTE6N8M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KQ0805LTE6N8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KQ0805LTE6N8M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KQ0805LTE6N8M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KQ0805LTE6N8M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KQ0805LTE6N8M by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: