Part Details for KQ0805KTE22N by KOA Speer Electronics Inc
Overview of KQ0805KTE22N by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KQ0805KTE22N
KQ0805KTE22N CAD Models
KQ0805KTE22N Part Data Attributes
|
KQ0805KTE22N
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0805KTE22N
KOA Speer Electronics Inc
General Purpose Inductor, 0.022uH, 10%, 1 Element, Air-Core, SMD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | AIR | |
DC Resistance | 0.22 Ω | |
Inductance-Nom (L) | 0.022 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Quality Factor-Min (at L-nom) | 55 | |
Rated Current-Max | 0.5 A | |
Self Resonance Frequency | 2600 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 500 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for KQ0805KTE22N
This table gives cross-reference parts and alternative options found for KQ0805KTE22N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0805KTE22N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLQ2012-E22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | KQ0805KTE22N vs LLQ2012-E22NK |
AISC-0805L-R022M-K-S | General Fixed Inductor, 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | KQ0805KTE22N vs AISC-0805L-R022M-K-S |
AISC-0805L-R022-K-T | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | KQ0805KTE22N vs AISC-0805L-R022-K-T |
AISC-0805L-R022-K-S | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | KQ0805KTE22N vs AISC-0805L-R022-K-S |
AISC-0805-R022-K-S | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | KQ0805KTE22N vs AISC-0805-R022-K-S |
AISC-0805L-R022M-K-G | General Fixed Inductor, 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | KQ0805KTE22N vs AISC-0805L-R022M-K-G |
KQ0805LTD22NK | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | KOA Speer Electronics Inc | KQ0805KTE22N vs KQ0805LTD22NK |
CI0805-R022-KTQ | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0805 | RCD Components Inc | KQ0805KTE22N vs CI0805-R022-KTQ |
AISC-0805L-R022-K-G | General Purpose Inductor, 0.022uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | Abracon Corporation | KQ0805KTE22N vs AISC-0805L-R022-K-G |
AISC-0805L-R022M-K-T | General Fixed Inductor, 1 ELEMENT, 0.022 uH, CERAMIC-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP | Abracon Corporation | KQ0805KTE22N vs AISC-0805L-R022M-K-T |