Part Details for KQ0603LBK15NK by KOA Speer Electronics Inc
Overview of KQ0603LBK15NK by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for KQ0603LBK15NK
KQ0603LBK15NK CAD Models
KQ0603LBK15NK Part Data Attributes:
|
KQ0603LBK15NK
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KQ0603LBK15NK
KOA Speer Electronics Inc
General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.17 Ω | |
Inductance-Nom (L) | 0.015 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Quality Factor-Min (at L-nom) | 35 | |
Rated Current-Max | 0.7 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q MEASURED AT 250 MHZ | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 10% |
Alternate Parts for KQ0603LBK15NK
This table gives cross-reference parts and alternative options found for KQ0603LBK15NK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KQ0603LBK15NK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CI0603-R015-KBQ | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | KQ0603LBK15NK vs CI0603-R015-KBQ |
KQ0603LTE15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Air-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603LBK15NK vs KQ0603LTE15NK |
RL-7700-2C-15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, ROHS COMPLIANT | Renco Electronics Inc | KQ0603LBK15NK vs RL-7700-2C-15NK |
0603R-15NKG | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | KQ0603LBK15NK vs 0603R-15NKG |
SMDCHGR0603-15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | 3L Electronic Corporation | KQ0603LBK15NK vs SMDCHGR0603-15NK |
CI0603-R015-KTQ | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | RCD Components Inc | KQ0603LBK15NK vs CI0603-R015-KTQ |
KQ0603LTD15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP, 0603 | KOA Speer Electronics Inc | KQ0603LBK15NK vs KQ0603LTD15NK |
0603-15NKG | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, | API Delevan | KQ0603LBK15NK vs 0603-15NKG |
LLQ1608-A15NK | General Purpose Inductor, 0.015uH, 10%, 1 Element, Ceramic-Core, SMD, CHIP | TOKO Inc | KQ0603LBK15NK vs LLQ1608-A15NK |