KPTD-3216SECK
Kingbright
Description: Single Color LED, Super Bright Orange, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN

Overview of KPTD-3216SECK by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for KPTD-3216SECK by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 38K3407
Newark Led, Orange, 1.6Mm, 1.6Cd, 610Nm, Led Color:Orange, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2.1V, Wavelength Typ:601Nm, Luminous Intensity:1Cd, Viewing Angle:35°, Lens Shape:Round, Product Range:- Rohs Compliant: Yes |Kingbright KPTD-3216SECK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 1544
  • 1 $0.4540
  • 10 $0.3520
  • 25 $0.2960
  • 50 $0.2510
  • 100 $0.2130
  • 250 $0.1840
$0.1840 / $0.4540 Buy Now
DISTI # 93X4420
Newark Led, Low Power, Orange, 601 Nm, 2.1 V, 20 Ma, 1 Cd Rohs Compliant: Yes |Kingbright KPTD-3216SECK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 2,000 $0.1450
  • 4,000 $0.1290
  • 8,000 $0.1170
  • 12,000 $0.1090
  • 20,000 $0.1010
$0.1010 / $0.1450 Buy Now
DISTI # KPTD-3216SECK
TME LED, SMD, 1206, orange, 700÷1600mcd, 3.2x1.6x1.8mm, 35°, 2.1÷2.5V Min Qty: 50 6345
  • 50 $0.1690
  • 500 $0.1280
  • 2,000 $0.1120
  • 6,000 $0.0980
  • 10,000 $0.0930
$0.0930 / $0.1690 Buy Now
DISTI # KPTD-3216SECK
Avnet Abacus LED Uni-Color Orange 610nm 2-Pin Chip LED T/R (Alt: KPTD-3216SECK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for KPTD-3216SECK by Kingbright
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPTD-3216SECK by Kingbright

KPTD-3216SECK
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT ELECTRONIC CO LTD
Package Description
3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
Reach Compliance Code
compliant
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
SUPER BRIGHT ORANGE
Configuration
SINGLE
Forward Current-Max
0.03 A
Lens Type
WATER CLEAR
Luminous Intensity-Nom
700.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Overall Height
1.8 mm
Packing Method
TR
Peak Wavelength
610 nm
Shape
ROUND
Size
1.6 mm
Surface Mount
YES
Terminal Pitch
3.75 mm
Viewing Angle
50 deg
Want to compare parts?
  1. KPTD-3216SECK
    Kingbright
    Single Color LED, Super Bright Orange, Water Clear, 1.6mm, 3.20 X 1.60 MM, 1.80 MM HEIGHT, ROHS COMPLIANT, SMD, 2 PIN
    VS

Related Parts for KPTD-3216SECK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPTD-3216SECK by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPTD-3216SECK by Kingbright

Select Manufacturer
Which Manufacturer of KPTD-3216SECK would you like to use for your alert(s)?
  • Please alert me when KPTD-3216SECK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPTD-3216SECK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPTD-3216SECK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPTD-3216SECK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPTD-3216SECK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPTD-3216SECK by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: