Part Details for KPTBA8-3SWDZ by ITT Interconnect Solutions
Overview of KPTBA8-3SWDZ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPTBA8-3SWDZ
KPTBA8-3SWDZ CAD Models
KPTBA8-3SWDZ Part Data Attributes
|
KPTBA8-3SWDZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTBA8-3SWDZ
ITT Interconnect Solutions
Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 3 |
Alternate Parts for KPTBA8-3SWDZ
This table gives cross-reference parts and alternative options found for KPTBA8-3SWDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPTBA8-3SWDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN1568-08T23-35PNSN7 | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Male-Female, | Amphenol Communications Solutions | KPTBA8-3SWDZ vs SN1568-08T23-35PNSN7 |
231-104-07MT23-35PC-02 | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | KPTBA8-3SWDZ vs 231-104-07MT23-35PC-02 |
947-112M23-35CPS | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Male-Female | Glenair Inc | KPTBA8-3SWDZ vs 947-112M23-35CPS |
951-06RT8-3S-50 | CONNECTOR, 3 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | KPTBA8-3SWDZ vs 951-06RT8-3S-50 |
231-104-07NC9-98SC-03 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBA8-3SWDZ vs 231-104-07NC9-98SC-03 |
231-104-07M9-98SC-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBA8-3SWDZ vs 231-104-07M9-98SC-02 |
951-06RT8-3AS-50 | CONNECTOR, 3 CONTACT(S), ALUMINUM, CADMIUM PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER | TE Connectivity / Deutsch | KPTBA8-3SWDZ vs 951-06RT8-3AS-50 |
231-104-07ZN9-98SB-02 | Circular Connector Adapter, 3 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBA8-3SWDZ vs 231-104-07ZN9-98SB-02 |
232-103-H7Z18-98SN-02 | Circular Connector Adapter, 3 Contact(s), Stainless Steel, Female-Female | Glenair Inc | KPTBA8-3SWDZ vs 232-103-H7Z18-98SN-02 |
231-104-07MT23-35PB-03 | Circular Connector Adapter, 100 Contact(s), Aluminum Alloy, Male-Female, ROHS COMPLIANT | Glenair Inc | KPTBA8-3SWDZ vs 231-104-07MT23-35PB-03 |