Part Details for KPTBA12-10SWDZ by ITT Interconnect Solutions
Overview of KPTBA12-10SWDZ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPTBA12-10SWDZ
KPTBA12-10SWDZ CAD Models
KPTBA12-10SWDZ Part Data Attributes
|
KPTBA12-10SWDZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPTBA12-10SWDZ
ITT Interconnect Solutions
Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482 | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connector Type | CIRCULAR ADAPTER | |
Contact Gender | FEMALE-FEMALE | |
Coupling Type | BAYONET-BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Total Number of Contacts | 10 |
Alternate Parts for KPTBA12-10SWDZ
This table gives cross-reference parts and alternative options found for KPTBA12-10SWDZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPTBA12-10SWDZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-103-H7FT13-98SC-02 | Circular Connector Adapter, 10 Contact(s), Carbon Steel, Female-Female | Glenair Inc | KPTBA12-10SWDZ vs 231-103-H7FT13-98SC-02 |
231-104-07NF13-98SC-01 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Female, | Glenair Inc | KPTBA12-10SWDZ vs 231-104-07NF13-98SC-01 |
VG95328P12-10S/SZ | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBA12-10SWDZ vs VG95328P12-10S/SZ |
231-104-07M13-98SD-02 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBA12-10SWDZ vs 231-104-07M13-98SD-02 |
231-104-07AL13-98SN-03 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Female, ROHS COMPLIANT | Glenair Inc | KPTBA12-10SWDZ vs 231-104-07AL13-98SN-03 |
BLCSF13-98SN-170 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Female | Cooper Crouse-Hinds | KPTBA12-10SWDZ vs BLCSF13-98SN-170 |
WDE1031A010-150 | 10 CONTACT(S), BRASS, NICKEL PLATED, FEMALE-FEMALE, CIRCULAR ADAPTER | Fischer Connectors | KPTBA12-10SWDZ vs WDE1031A010-150 |
232-103-H7FT12-98SA-03 | Circular Connector Adapter, 10 Contact(s), Carbon Steel, Female-Female | Glenair Inc | KPTBA12-10SWDZ vs 232-103-H7FT12-98SA-03 |
231-104-07NC13-98SN-02 | Circular Connector Adapter, 10 Contact(s), Aluminum Alloy, Female-Female | Glenair Inc | KPTBA12-10SWDZ vs 231-104-07NC13-98SN-02 |
232-103-H7ZL12-98SA-01 | Circular Connector Adapter, 10 Contact(s), Stainless Steel, Female-Female | Glenair Inc | KPTBA12-10SWDZ vs 232-103-H7ZL12-98SA-01 |