KPTB-1615ESGC
Kingbright
Description: Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN

Overview of KPTB-1615ESGC by Kingbright

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy

Price & Stock for KPTB-1615ESGC by Kingbright

Part # Manufacturer Description Stock Price Buy
DISTI # 62X9048
Newark Led, Red/Green, 7/12Mcd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:-, Viewing Angle:120°, Lens Shape:Rectangular, Forward Current/Color:R 20Ma, G 20Ma, Luminous Intensity/Color:R 7Mcd, G 12Mcd, Product Range:- Rohs Compliant: Yes |Kingbright KPTB-1615ESGC RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk 4289
  • 1 $0.4660
  • 10 $0.3640
  • 100 $0.2070
  • 500 $0.1670
  • 1,000 $0.1480
  • 4,000 $0.1320
  • 10,000 $0.1220
  • 26,000 $0.1200
$0.1200 / $0.4660 Buy Now
DISTI # KPTB-1615ESGC
TME LED, SMD, 1615, red/green, 4÷15mcd, 1.6x1.5x0.7mm, 120°, 20mA Min Qty: 5 0
  • 5 $0.2130
  • 200 $0.1660
  • 1,000 $0.1450
  • 2,000 $0.1370
  • 10,000 $0.1170
$0.1170 / $0.2130 RFQ
DISTI # KPTB-1615ESGC
Avnet Abacus KINKPTB-1615ESGC (Alt: KPTB-1615ESGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days Abacus - 48000
Buy Now
CHIPMALL.COM LIMITED SMD Light Emitting Diodes (LED) ROHS 1255
  • 5 $0.2583
  • 50 $0.2096
  • 150 $0.1886
  • 500 $0.1626
  • 2,500 $0.1510
  • 5,000 $0.1440
$0.1440 / $0.2583 Buy Now
LCSC SMD LED Indication - Discrete ROHS 1255
  • 5 $0.2342
  • 50 $0.1900
  • 150 $0.1710
  • 500 $0.1474
  • 2,000 $0.1369
  • 4,000 $0.1305
$0.1305 / $0.2342 Buy Now

CAD Models for KPTB-1615ESGC by Kingbright
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for KPTB-1615ESGC by Kingbright

KPTB-1615ESGC
Kingbright
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KINGBRIGHT CORP
Package Description
1.60 X 1.50 MM, 0.70 MM HEIGHT, SMD, 4 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Samacsys Manufacturer
Kingbright
Color
HIGH EFFICIENCY RED/SUPER BRIGHT GREEN
Color@Wavelength
Green/Orange-Red
Configuration
SEPARATE, 2 ELEMENTS
Forward Current-Max
0.03 A
Forward Voltage-Max
2.5 V
Lens Type
WATER CLEAR
Luminous Intensity-Min
120 cd
Luminous Intensity-Nom
12.0 mcd
Mounting Feature
SURFACE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
0.7 mm
Packing Method
TR
Peak Wavelength
627/565 nm
Reverse Voltage-Max
5 V
Shape
RECTANGULAR
Size
1.5 mm
Surface Mount
YES
Terminal Pitch
1.75 mm
Viewing Angle
120 deg
Want to compare parts?
  1. KPTB-1615ESGC
    Kingbright
    Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 1.5mm, 1.60 X 1.50 MM, 0.70 MM HEIGHT, ROHS COMPLIANT, SMD, 4 PIN
    VS

Alternate Parts for KPTB-1615ESGC

This table gives cross-reference parts and alternative options found for KPTB-1615ESGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPTB-1615ESGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
APB3025ESGC-F01 Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2.5mm, 3 X 2.50 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SMT, 4 PIN Kingbright KPTB-1615ESGC vs APB3025ESGC-F01

Related Parts for KPTB-1615ESGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPTB-1615ESGC by Kingbright.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPTB-1615ESGC by Kingbright

Select Manufacturer
Which Manufacturer of KPTB-1615ESGC would you like to use for your alert(s)?
  • Please alert me when KPTB-1615ESGC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPTB-1615ESGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPTB-1615ESGC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPTB-1615ESGC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPTB-1615ESGC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPTB-1615ESGC by Kingbright

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: