Part Details for KPT81-10NB by ITT Interconnect Solutions
Overview of KPT81-10NB by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Part Details for KPT81-10NB
KPT81-10NB CAD Models
KPT81-10NB Part Data Attributes:
|
KPT81-10NB
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT81-10NB
ITT Interconnect Solutions
Connector Accessory, Protective Cover, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Assembly Item Name | PROTECTIVE COVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Used With | RECEPTACLE |