Part Details for KPT08B10-6P by ITT Interconnect Solutions
Overview of KPT08B10-6P by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPT08B10-6P
KPT08B10-6P CAD Models
KPT08B10-6P Part Data Attributes
|
KPT08B10-6P
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT08B10-6P
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT08; No. of Contacts:6; Connector Shell Size:10; Connecting Termination:Solder; Circular Shell Style:Right Angle Plug; Circular Contact Gender:Pin; Insert Arrangement:10-6 RoHS Compliant: No
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |