Part Details for KPT06F20-16PX by ITT Interconnect Solutions
Overview of KPT06F20-16PX by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06F20-16PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT06F20-16PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 16 POS Solder ST Cable Mount 16 Terminal 1 Port - Bulk (Alt: KPT06F20-16PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT06F20-16PX
|
Mouser Electronics | Circular MIL Spec Connector KPT 16C 16#16 PIN PLUG | 0 |
|
$94.2000 / $110.4400 | Order Now |
DISTI #
70878745
|
RS | Circular Connector Metal Commercial Pin Plug, KPT Series | ITT Cannon KPT06F20-16PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$98.1100 / $111.4900 | RFQ |
DISTI #
KPT06F20-16PX
|
PEI Genesis | KPT 16C 16#16 PIN PLUG Min Qty: 1 | 112 |
|
$59.1900 / $68.2900 | Buy Now |
Part Details for KPT06F20-16PX
KPT06F20-16PX CAD Models
KPT06F20-16PX Part Data Attributes
|
KPT06F20-16PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06F20-16PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT06; No. of Contacts:16; Connector Shell Size:20; Connecting Termination:Solder; Circular Shell Style:Straight Plug; Circular Contact Gender:Pin; Insert Arrangement:20-16 RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for KPT06F20-16PX
This table gives cross-reference parts and alternative options found for KPT06F20-16PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06F20-16PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114F20-16PX | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle | Amphenol Corporation | KPT06F20-16PX vs MS3114F20-16PX |