Part Details for KPT06E8-4S by ITT Interconnect Solutions
Overview of KPT06E8-4S by ITT Interconnect Solutions
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT06E8-4S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC9874
|
Newark | Circular Conn, Plug, 8-4, Cable, Product Range:Kpt Series, Circular Connector Shell Style:Straight Plug, No. Of Contacts:4Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Insert Arrangement:8-4 Rohs Compliant: No |Itt Cannon KPT06E8-4S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.7100 / $43.8700 | Buy Now |
DISTI #
KPT06E8-4S-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KPT06E8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06E8-4S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0375 / $44.3815 | Buy Now |
DISTI #
KPT06E-8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT06E-8-4S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT KPT06E8-4S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port - Bulk (Alt: KPT KPT06E8-4S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
965-KPT06E84S
|
Mouser Electronics | Circular MIL Spec Connector KPT06E8-4S RoHS: Not Compliant | 0 |
|
$49.9400 | Order Now |
DISTI #
ITTKPT06E8-4S
|
Heilind Electronics | KPT06E8-4S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$29.3900 / $59.9800 | Buy Now | |
DISTI #
77536123
|
Verical | Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 17 |
|
$51.9562 / $84.9507 | Buy Now |
|
Quest Components | 1 |
|
$59.8000 | Buy Now |
Part Details for KPT06E8-4S
KPT06E8-4S CAD Models
KPT06E8-4S Part Data Attributes
|
KPT06E8-4S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E8-4S
ITT Interconnect Solutions
KPT06E8-4S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | ITT CANNON | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |