KPT06E16-8P-DN
ITT Interconnect Solutions
Description: MIL Series Connector,

Overview of KPT06E16-8P-DN by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Environmental Monitoring Internet of Things (IoT) Space Technology Smart Cities Aerospace and Defense Healthcare Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Robotics and Drones

CAD Models for KPT06E16-8P-DN by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPT06E16-8P-DN by ITT Interconnect Solutions

KPT06E16-8P-DN
ITT Interconnect Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.20
Backshell Type
SOLID
Connector Type
MIL SERIES CONNECTOR
Contact Gender
MALE
Contact Quantities
8
Contact Sizes
16
Coupling Type
THREADED
Empty Shell
NO
Filter Feature
NO
Insulator Material
POLYCHLOROPRENE
Mixed Contacts
NO
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Polarization
N
Shell Finish
OLIVE DRAB CADMIUM CHROMATE PLATED
Shell Material
ALUMINIUM ALLOY
Shell Size
16
Termination Type
SOLDER
Total Number of Contacts
8
Unique Insert Number
16-8
Want to compare parts?
  1. KPT06E16-8P-DN
    ITT Interconnect Solutions
    MIL Series Connector,
    VS

Alternate Parts for KPT06E16-8P-DN

This table gives cross-reference parts and alternative options found for KPT06E16-8P-DN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E16-8P-DN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KPT06E16-8P-DZ MIL Series Connector, ITT Interconnect Solutions KPT06E16-8P-DN vs KPT06E16-8P-DZ
KPT06E168P MIL Series Connector, ITT Interconnect Solutions KPT06E16-8P-DN vs KPT06E168P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPT06E16-8P-DN by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPT06E16-8P-DN by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of KPT06E16-8P-DN would you like to use for your alert(s)?
  • Please alert me when KPT06E16-8P-DN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPT06E16-8P-DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPT06E16-8P-DN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPT06E16-8P-DN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPT06E16-8P-DN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPT06E16-8P-DN by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: