Part Details for KPT06E16-26PW-DZ by ITT Interconnect Solutions
Overview of KPT06E16-26PW-DZ by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for KPT06E16-26PW-DZ
KPT06E16-26PW-DZ CAD Models
KPT06E16-26PW-DZ Part Data Attributes
|
KPT06E16-26PW-DZ
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT06E16-26PW-DZ
ITT Interconnect Solutions
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Connector Type | MIL SERIES CONNECTOR |
Alternate Parts for KPT06E16-26PW-DZ
This table gives cross-reference parts and alternative options found for KPT06E16-26PW-DZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT06E16-26PW-DZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3114E16-26PW | 26 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT06E16-26PW-DZ vs MS3114E16-26PW |