Part Details for KPT02E8-2PX by ITT Interconnect Solutions
Overview of KPT02E8-2PX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E8-2PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT02E8-2PX-ND
|
DigiKey | KPT 2C 2#20 PIN RECPT Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
272 In Stock |
|
$9.1800 / $10.5900 | Buy Now |
DISTI #
KPT02E8-2PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: KPT02E8-2PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E8-2PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 2 POS Solder ST Box Mount 2 Terminal 1 Port - Bulk (Alt: KPT02E8-2PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02E8-2PX
|
Mouser Electronics | Circular MIL Spec Connector KPT 2C 2#20 PIN RECP | 0 |
|
$9.9100 / $15.4300 | Order Now |
DISTI #
KPT02E8-2PX
|
PEI Genesis | KPT 2C 2#20 PIN RECP Min Qty: 1 | 472 |
|
$7.9400 / $13.2300 | Buy Now |
Part Details for KPT02E8-2PX
KPT02E8-2PX CAD Models
KPT02E8-2PX Part Data Attributes
|
KPT02E8-2PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E8-2PX
ITT Interconnect Solutions
MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL 26482 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 8 | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for KPT02E8-2PX
This table gives cross-reference parts and alternative options found for KPT02E8-2PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E8-2PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112P8-2PX | MIL Series Connector, 2 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E8-2PX vs MS3112P8-2PX |
KPT02E82PX | MIL Series Connector, 2 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | ITT Interconnect Solutions | KPT02E8-2PX vs KPT02E82PX |