Part Details for KPT02E22-41PX by ITT Interconnect Solutions
Overview of KPT02E22-41PX by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E22-41PX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E22-41PX-ND
|
DigiKey | CONN RCPT MALE 41P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
160 In Stock |
|
$54.0600 / $62.3800 | Buy Now |
DISTI #
KPT02E22-41PX
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 41 POS Solder ST Box Mount 41 Terminal 1 Port - Bulk (Alt: KPT02E22-41PX) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02E22-41PX
|
Mouser Electronics | Circular MIL Spec Connector KPT 41C 27#20 14#16 PIN RECP | 0 |
|
$63.1900 / $73.4500 | Order Now |
DISTI #
70877662
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT02E22-41PX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$63.9800 / $75.2700 | RFQ |
DISTI #
KPT02E22-41PX
|
PEI Genesis | KPT 41C 27#20 14#16 PIN RECP Min Qty: 1 | 411 |
|
$56.7300 / $94.5500 | Buy Now |
Part Details for KPT02E22-41PX
KPT02E22-41PX CAD Models
KPT02E22-41PX Part Data Attributes
|
KPT02E22-41PX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E22-41PX
ITT Interconnect Solutions
Circular Connector; Body Material:Aluminum Alloy; Series:KPT02; No. of Contacts:41; Connector Shell Size:22; Connecting Termination:Solder; Circular Shell Style:Box Mount Receptacle; Circular Contact Gender:Pin RoHS Compliant: No
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 27,14 | |
Coupling Type | BAYONET | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYCHLOROPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WATERPROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 22 | |
Termination Type | SOLDER | |
Total Number of Contacts | 41 | |
Unique Insert Number | 22-41 |
Alternate Parts for KPT02E22-41PX
This table gives cross-reference parts and alternative options found for KPT02E22-41PX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E22-41PX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112P22-41PX | MIL Series Connector, 41 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E22-41PX vs MS3112P22-41PX |