There are no models available for this part yet.
Overview of KPT02E20-39PZ by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F280039PZRQ1 | Texas Instruments | Automotive C2000™ 32-bit MCU 120-MHz 384-KB flash, FPU, TMU with CLA, AES and CAN-FD 100-LQFP -40 to 125 |
Price & Stock for KPT02E20-39PZ by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
IKPT02E20-39PZ-ND
|
DigiKey | CONN RCPT MALE 39P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$34.8100 / $40.1600 | Buy Now | |
DISTI #
KPT02E20-39PZ
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder ST Box Mount 39 Terminal 1 Port - Bulk (Alt: KPT02E20-39PZ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT02E20-39PZ
|
Mouser Electronics | Circular MIL Spec Connector KPT 39C 37#20 2#16 PIN RECP | 0 |
|
$44.1700 / $51.8500 | Order Now | |
DISTI #
70877628
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT02E20-39PZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0900 / $77.7600 | RFQ | |
DISTI #
KPT02E20-39PZ
|
PEI Genesis | KPT 39C 37#20 2#16 PIN RECP Min Qty: 1 | 730 |
|
$39.4000 / $65.6700 | Buy Now |
CAD Models for KPT02E20-39PZ by ITT Interconnect Solutions
Part Data Attributes for KPT02E20-39PZ by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
20
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
39
|