Part Details for KPT02E20-39PY by ITT Interconnect Solutions
Overview of KPT02E20-39PY by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E20-39PY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E20-39PY-ND
|
DigiKey | CONN RCPT MALE 39P GOLD SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
451 In Stock |
|
$34.8100 / $40.1600 | Buy Now |
DISTI #
KPT02E20-39PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 39 POS Solder ST Box Mount 39 Terminal 1 Port - Bulk (Alt: KPT02E20-39PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02E20-39PY
|
Mouser Electronics | Circular MIL Spec Connector KPT 39C 37#20 2# 16 PIN RECP | 0 |
|
$46.0900 / $53.9200 | Order Now |
DISTI #
70877627
|
RS | Circular Connector, Commercial, Pin Receptacle, KPT Series | ITT Cannon KPT02E20-39PY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$66.0900 / $77.7600 | RFQ |
DISTI #
KPT02E20-39PY
|
PEI Genesis | KPT 39C 37#20 2# 16 PIN RECP Min Qty: 1 | 730 |
|
$39.4000 / $65.6700 | Buy Now |
Part Details for KPT02E20-39PY
KPT02E20-39PY CAD Models
KPT02E20-39PY Part Data Attributes
|
KPT02E20-39PY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E20-39PY
ITT Interconnect Solutions
KPT02E20-39PY,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 39 |
Alternate Parts for KPT02E20-39PY
This table gives cross-reference parts and alternative options found for KPT02E20-39PY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E20-39PY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E20-39PY | 39 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E20-39PY vs MS3112E20-39PY |
MS3112P20-39PY | MIL Series Connector, 39 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E20-39PY vs MS3112P20-39PY |