Part Details for KPT02E20-24SW by ITT Interconnect Solutions
Overview of KPT02E20-24SW by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT02E20-24SW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
IKPT02E20-24SW-ND
|
DigiKey | CONN RCPT FMALE 24P GOLD SLD CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
531 In Stock |
|
$32.2700 / $37.2300 | Buy Now |
DISTI #
KPT02E20-24SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: KPT02E20-24SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT02E20-24SW
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 24 POS Solder ST Box Mount 24 Terminal 1 Port - Bulk (Alt: KPT02E20-24SW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
695-KPT02E20-24SW
|
Mouser Electronics | Circular MIL Spec Connector KPT 24C 24#20 SKT RECP | 0 |
|
$48.5200 / $60.2100 | Order Now |
DISTI #
70877621
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT02E20-24SW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$59.2000 / $69.6500 | RFQ |
Part Details for KPT02E20-24SW
KPT02E20-24SW CAD Models
KPT02E20-24SW Part Data Attributes
|
KPT02E20-24SW
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT02E20-24SW
ITT Interconnect Solutions
KPT02E20-24SW,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATERPROOF | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for KPT02E20-24SW
This table gives cross-reference parts and alternative options found for KPT02E20-24SW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E20-24SW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E20-24SW | MIL Series Connector, 24 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E20-24SW vs MS3112E20-24SW |