There are no models available for this part yet.
Overview of KPT02E14-15PW by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KPT02E14-15PW by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPT02E14-15PW-ND
|
DigiKey | CONN RCPT MALE 15P GOLD SLDR CUP Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
KPT02E14-15PW
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Solder ST Box Mount 15 Terminal 1 Port - Bulk (Alt: KPT02E14-15PW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPT02E14-15PW
|
Mouser Electronics | Circular MIL Spec Connector KPT 15C 14#20 1#16 PIN RECP | 0 |
|
$36.6300 / $45.4500 | Order Now | |
DISTI #
70877475
|
RS | Circular Connector Metal Commercial KPT Series | ITT Cannon KPT02E14-15PW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$30.8200 / $36.2300 | RFQ |
CAD Models for KPT02E14-15PW by ITT Interconnect Solutions
Part Data Attributes for KPT02E14-15PW by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE AND PANEL
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
Alternate Parts for KPT02E14-15PW
This table gives cross-reference parts and alternative options found for KPT02E14-15PW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT02E14-15PW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3112E14-15PW | 15 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle, | SOURIAU-SUNBANK | KPT02E14-15PW vs MS3112E14-15PW |
MS3112P14-15PW | MIL Series Connector, 15 Contact(s), Male, Solder Terminal, Receptacle, ROHS COMPLIANT | Amphenol Corporation | KPT02E14-15PW vs MS3112P14-15PW |