There are no models available for this part yet.
Overview of KPT02E14-15PW-EX by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS77515PWPR | Texas Instruments | Fast Transient Response, 500mA, Low-Dropout Voltage Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS77715PWPG4 | Texas Instruments | 750-mA, Low Dropout Linear Regulators with Supervisor 20-HTSSOP -40 to 125 | |
TPS2115PWR | Texas Instruments | Dual In/Single Out Autoswitching Power MUX, Manual/Auto Switching, Adj. Cur Limit, Switch Status 8-TSSOP -40 to 85 |
CAD Models for KPT02E14-15PW-EX by ITT Interconnect Solutions
Part Data Attributes for KPT02E14-15PW-EX by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Connector Type
|
MIL SERIES CONNECTOR
|