Part Details for KPT01H145SY by ITT Interconnect Solutions
Overview of KPT01H145SY by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPT01H145SY
KPT01H145SY CAD Models
KPT01H145SY Part Data Attributes
|
KPT01H145SY
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01H145SY
ITT Interconnect Solutions
MIL Series Connector, 5 Contact(s), Steel, Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD:MIL-C-26482, SEAL MATERIAL:SILICONE, CONTACT MATERIAL:STEEL, TIN PLATED, LEAKAGE RATE:< 0.001u CUBIC Ft/Hr | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mounting Type | CABLE | |
Option | HERMETIC | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |