Part Details for KPT01F10-98SX by ITT Interconnect Solutions
Overview of KPT01F10-98SX by ITT Interconnect Solutions
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC498-SX | Analog Devices | I.C., 17-24GHz pow Amp Die | |
HMC598-SX | Analog Devices | ADA freq Doubler, 20-40GHz |
Price & Stock for KPT01F10-98SX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPT01F10-98SX
|
Mouser Electronics | Circular MIL Spec Connector KPT 6C 6#20 SKT RECP | 0 |
|
$55.9800 / $66.6200 | Order Now |
DISTI #
70877106
|
RS | Circular Connector Metal Commercial Socket Receptacle KPT Series | ITT Cannon KPT01F10-98SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$67.2300 / $79.0900 | RFQ |
DISTI #
KPT01F10-98SX
|
PEI Genesis | KPT 6C 6#20 SKT RECP Min Qty: 1 | 82 |
|
$38.6200 / $56.4400 | Buy Now |
Part Details for KPT01F10-98SX
KPT01F10-98SX CAD Models
KPT01F10-98SX Part Data Attributes
|
KPT01F10-98SX
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01F10-98SX
ITT Interconnect Solutions
MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 10 | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for KPT01F10-98SX
This table gives cross-reference parts and alternative options found for KPT01F10-98SX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01F10-98SX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS3111E-10-98SX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT01F10-98SX vs MS3111E-10-98SX |
MS3111P-10-98SX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT01F10-98SX vs MS3111P-10-98SX |
MS3111E10-98SX | 6 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | Amphenol Corporation | KPT01F10-98SX vs MS3111E10-98SX |
MS3111F-10-98SX | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT01F10-98SX vs MS3111F-10-98SX |
KPT01E10-98SXA233 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01F10-98SX vs KPT01E10-98SXA233 |
KPT01E10-98SXA232 | MIL Series Connector, 6 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01F10-98SX vs KPT01E10-98SXA232 |