Part Details for KPT01E20-16SYDN by ITT Interconnect Solutions
Overview of KPT01E20-16SYDN by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPT01E20-16SYDN
KPT01E20-16SYDN CAD Models
KPT01E20-16SYDN Part Data Attributes
|
KPT01E20-16SYDN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E20-16SYDN
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-26482, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | MOISTURE RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Finish | CHROMATE | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 |
Alternate Parts for KPT01E20-16SYDN
This table gives cross-reference parts and alternative options found for KPT01E20-16SYDN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E20-16SYDN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MS3111P20-16SY | Defense Logistics Agency | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT01E20-16SYDN vs MS3111P20-16SY |
MS3111F-20-16SY | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | KPT01E20-16SYDN vs MS3111F-20-16SY |
MS3111P-20-16SY | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | KPT01E20-16SYDN vs MS3111P-20-16SY |
MS3111J20-16SY | Defense Logistics Agency | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT01E20-16SYDN vs MS3111J20-16SY |
MS3111E20-16SY | Amphenol Corporation | Check for Price | 16 CONTACT(S), ALUMINUM ALLOY, FEMALE, MIL SERIES CONNECTOR, SOLDER, RECEPTACLE | KPT01E20-16SYDN vs MS3111E20-16SY |
MS3111E20-16SY | Defense Logistics Agency | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | KPT01E20-16SYDN vs MS3111E20-16SY |
MS3111J-20-16SY | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | KPT01E20-16SYDN vs MS3111J-20-16SY |
MS3111E-20-16SY | Amphenol Corporation | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | KPT01E20-16SYDN vs MS3111E-20-16SY |
KPT01E20-16SYA233 | ITT Interconnect Solutions | Check for Price | MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | KPT01E20-16SYDN vs KPT01E20-16SYA233 |