Part Details for KPT01E14-15S by ITT Interconnect Solutions
Overview of KPT01E14-15S by ITT Interconnect Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPT01E14-15S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT01E14-15S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPT01E14-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPT01E14-15S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 15 POS Solder ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPT01E14-15S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$34.2500 / $65.9525 | Buy Now |
DISTI #
965-KPT01E1415S
|
Mouser Electronics | Circular MIL Spec Connector KPT 15C 14#20 1#16 SKT RECP RoHS: Not Compliant | 0 |
|
$49.3200 / $52.2000 | Order Now |
DISTI #
71809082
|
RS | Connector,26482,Series I, Socket, Cable plug,14 cont, size 20,1 contacts size 16 | ITT Cannon KPT01E14-15S RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1000 | RFQ |
DISTI #
ITTKPT01E14-15S
|
Heilind Electronics | KPT01E14-15S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$43.6700 / $89.1200 | Buy Now | |
DISTI #
ITTKPT01E14-15S
|
Interstate Connecting Components | KPT01E14-15S | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$43.6700 / $89.1200 | Buy Now |
Part Details for KPT01E14-15S
KPT01E14-15S CAD Models
KPT01E14-15S Part Data Attributes
|
KPT01E14-15S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPT01E14-15S
ITT Interconnect Solutions
KPT01E14-15S,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for KPT01E14-15S
This table gives cross-reference parts and alternative options found for KPT01E14-15S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPT01E14-15S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KPT01E14-15SA233 | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01E14-15S vs KPT01E14-15SA233 |
KPT01E14-15SA232 | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug | ITT Interconnect Solutions | KPT01E14-15S vs KPT01E14-15SA232 |
MS3111E14-15S | MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle | Amphenol Corporation | KPT01E14-15S vs MS3111E14-15S |