Part Details for KPSE07F12-10SW-F0 by ITT Interconnect Solutions
Overview of KPSE07F12-10SW-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE07F12-10SW-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-F1210SWF0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 10C 10#20 SKT RECP | 0 |
|
$70.8900 / $87.9700 | Order Now |
DISTI #
KPSE07F12-10SW-F0
|
PEI Genesis | KPSE 10C 10#20 SKT RECP Min Qty: 1 | 215 |
|
$47.1400 / $54.4000 | Buy Now |
Part Details for KPSE07F12-10SW-F0
KPSE07F12-10SW-F0 CAD Models
KPSE07F12-10SW-F0 Part Data Attributes
|
KPSE07F12-10SW-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE07F12-10SW-F0
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 12 | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |