Part Details for KPSE06F145S by ITT Interconnect Solutions
Overview of KPSE06F145S by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KPSE06F145S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPT KPSE06F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPT KPSE06F14-5S) RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
CAN KPSE06F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: CAN KPSE06F14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days Container: Bulk | 763 Factory Stock |
|
$32.8237 / $59.8456 | Buy Now |
DISTI #
KPSE06F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE06F14-5S) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 34 Weeks, 0 Days Container: Bulk | 0 |
|
$40.2125 / $77.4410 | Buy Now |
DISTI #
KPSE06F14-5S
|
Avnet Americas | Conn MIL-C-26482 Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port - Bulk (Alt: KPSE06F14-5S) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
KPSE06F145S
|
TTI | Circular MIL Spec Connector Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 487 In Stock |
|
$39.5300 / $53.2600 | Buy Now |
Part Details for KPSE06F145S
KPSE06F145S CAD Models
KPSE06F145S Part Data Attributes
|
KPSE06F145S
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE06F145S
ITT Interconnect Solutions
MIL Series Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Additional Feature | STANDARD: MIL-DTL-26482 SERIES I | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 14 | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 |