Part Details for KPSE01F20-16P-F0 by ITT Interconnect Solutions
Overview of KPSE01F20-16P-F0 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10137351-160000ALF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-002LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P | |
10124021-001LF | Amphenol Communications Solutions | HPCE VT Receptacle 16P |
Price & Stock for KPSE01F20-16P-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
695-KPSE01F20-16P-F0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 16C 16#16 PIN RECP | 0 |
|
$40.5800 / $50.3600 | Order Now |
DISTI #
KPSE01F20-16P-F0
|
PEI Genesis | KPSE 16C 16#16 PIN RECP Min Qty: 1 | 346 |
|
$17.7700 / $29.6200 | Buy Now |
Part Details for KPSE01F20-16P-F0
KPSE01F20-16P-F0 CAD Models
KPSE01F20-16P-F0 Part Data Attributes
|
KPSE01F20-16P-F0
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPSE01F20-16P-F0
ITT Interconnect Solutions
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 5 Days | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Finish | CHROMATE PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 16 |