There are no models available for this part yet.
Overview of KPSE01F14-15PY by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS7A0515PYKAR | Texas Instruments | 1-µA, ultra-low-IQ, 200-mA low-dropout (LDO) regulator in a small-sized package 4-DSBGA -40 to 125 | |
TPS7A1015PYKAR | Texas Instruments | 300-mA low-IQ ultra-low-dropout (LDO) (70 mV at 300 mA) linear regulator 5-DSBGA -40 to 125 |
Price & Stock for KPSE01F14-15PY by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KPSE01F14-15PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE01F14-15PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
KPSE01F14-15PY
|
Avnet Americas | Conn MIL-C-26482 Circular PIN 15 POS Crimp ST Cable Mount 15 Terminal 1 Port - Bulk (Alt: KPSE01F14-15PY) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
695-KPSE01F14-15PY
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN RECP | 0 |
|
$86.6200 / $101.5500 | Order Now |
CAD Models for KPSE01F14-15PY by ITT Interconnect Solutions
Part Data Attributes for KPSE01F14-15PY by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
STANDARD: MIL-C-26482, POLARIZED, COMPATIBLE CONTACTS: 430-8560-006; 430-8560-004
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Coupling Type
|
BAYONET
|
DIN Conformance
|
NO
|
Empty Shell
|
NO
|
Environmental Characteristics
|
MOISTURE RESISTANT
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
GENERAL PURPOSE
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|