There are no models available for this part yet.
Overview of KPSE01F14-15P-F0 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D15S13A4PV00LF | Amphenol Communications Solutions | DSUB R/A STB 15P SOCKET | |
D15S23A4GV00LF | Amphenol Communications Solutions | D15S23A4GV00LF-DSUB RASOLDER 15P SOCKET | |
51940-126LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 15P 20S 3P Vertical Receptacle. |
Price & Stock for KPSE01F14-15P-F0 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
695-KPSE01F14-15P-F0
|
Mouser Electronics | Circular MIL Spec Connector KPSE 15C 14#20 1#16 PIN RECP | 0 |
|
$64.0400 / $79.4700 | Order Now |
CAD Models for KPSE01F14-15P-F0 by ITT Interconnect Solutions
Part Data Attributes for KPSE01F14-15P-F0 by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MIL SERIES CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Option
|
WATER PROOF
|
Shell Finish
|
CHROMATE PLATED
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
14
|
Termination Type
|
CRIMP
|
Total Number of Contacts
|
15
|