Part Details for KPM5WVUG3T20 by KIOXIA
Overview of KPM5WVUG3T20 by KIOXIA
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPM5WVUG3T20
KPM5WVUG3T20 CAD Models
KPM5WVUG3T20 Part Data Attributes
|
KPM5WVUG3T20
KIOXIA
Buy Now
Datasheet
|
Compare Parts:
KPM5WVUG3T20
KIOXIA
Flash Module,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KIOXIA HOLDINGS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Memory Density | 27487790694400 bit | |
Memory IC Type | FLASH MODULE | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 3435973836800 words | |
Number of Words Code | 3200000000000 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Organization | 3200GX8 | |
Package Shape | RECTANGULAR | |
Parallel/Serial | SERIAL | |
Programming Voltage | 12 V | |
Supply Voltage-Max (Vsup) | 13.2 V | |
Supply Voltage-Min (Vsup) | 10.8 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Type | NOR TYPE |