Part Details for KPD1L2Y4 by ITT Interconnect Solutions
Overview of KPD1L2Y4 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KPD1L2Y4
KPD1L2Y4 CAD Models
KPD1L2Y4 Part Data Attributes:
|
KPD1L2Y4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
KPD1L2Y4
ITT Interconnect Solutions
Switch, SPST, Momentary, 0.25A, 50VDC, Panel Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Angle | ||
Actuator Length | 0.15 inch | |
Actuator Type | PUSHBUTTON | |
Additional Feature | NO MOVABLE PARTS | |
Body Color | BLACK | |
Body Height | 19.304 mm | |
Bushing Type | M24X2 | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | 0.25A@50VDC | |
Contact Function | (ON)-OFF | |
Contact Resistance | 7.5 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(DC)-Max | 50 V | |
Electrical Life | 10000000 Cycle(s) | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHERIMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 4 inch | |
Termination Type | WIRE |