KPC357NT0DXXTR
Cosmo Electronics
Description: Transistor Output Optocoupler, 1-Element, 3750V Isolation

Overview of KPC357NT0DXXTR by Cosmo Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Audio and Video Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

CAD Models for KPC357NT0DXXTR by Cosmo Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KPC357NT0DXXTR by Cosmo Electronics

KPC357NT0DXXTR
Cosmo Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
COSMO ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8541.40.80.00
Current Transfer Ratio-Min
300%
Forward Current-Max
0.05 A
Forward Voltage-Max
1.4 V
Isolation Voltage-Max
3750 V
Mounting Feature
SURFACE MOUNT
Number of Elements
1
On-State Current-Max
0.05 A
Operating Temperature-Max
115 °C
Operating Temperature-Min
-55 °C
Power Dissipation-Max
0.15 W
Response Time-Max
0.00002 s
Surface Mount
YES
Want to compare parts?
  1. KPC357NT0DXXTR
    Cosmo Electronics
    Transistor Output Optocoupler, 1-Element, 3750V Isolation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KPC357NT0DXXTR by Cosmo Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KPC357NT0DXXTR by Cosmo Electronics

Select Manufacturer
Which Manufacturer of KPC357NT0DXXTR would you like to use for your alert(s)?
  • Please alert me when KPC357NT0DXXTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KPC357NT0DXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KPC357NT0DXXTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KPC357NT0DXXTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KPC357NT0DXXTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KPC357NT0DXXTR by Cosmo Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: