Part Details for KPBA-3010YSGC by Kingbright
Overview of KPBA-3010YSGC by Kingbright
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KPBA-3010YSGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPBA-3010YSGC
|
TME | LED, SMD, 1104, yellow/green, 3x2x1mm, 140°, 2.1÷2.5/2.2÷2.5V, 20mA Min Qty: 5 | 2005 |
|
$0.1170 / $0.2450 | Buy Now |
DISTI #
KPBA-3010YSGC
|
Avnet Abacus | LED Bi-Color Green/Yellow 565nm/590nm 3-Pin Chip LED T/R (Alt: KPBA-3010YSGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KPBA-3010YSGC
KPBA-3010YSGC CAD Models
KPBA-3010YSGC Part Data Attributes
|
KPBA-3010YSGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBA-3010YSGC
Kingbright
Dual Color LED, Yellow/super Bright Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | YELLOW/SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 6.0/12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 590/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |