-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, Hyper Red/green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KPBA-3010SURKCGKC
|
TME | LED, SMD, 1104, red/green, 3x2x1mm, 140°, 1.95÷2.5/2.1÷2.5V, 20mA Min Qty: 5 | 8860 |
|
$0.1140 / $0.2390 | Buy Now |
DISTI #
000000000005524054
|
Sager | Standard LEDs - SMD | 0 |
|
Buy Now | |
DISTI #
KPBA-3010SURKCGKC
|
Avnet Abacus | Chip Hyper Red/Green 635/570nm 30mA 3-Pin SMD T/R (Alt: KPBA-3010SURKCGKC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 44000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | SMD Light Emitting Diodes (LED) ROHS | 2000 |
|
$0.1313 / $0.2491 | Buy Now |
|
LCSC | SMD LED Indication - Discrete ROHS | 1990 |
|
$0.1323 / $0.2551 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPBA-3010SURKCGKC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBA-3010SURKCGKC
Kingbright
Dual Color LED, Hyper Red/green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | 3 X 1 MM, 2 MM HEIGHT, SMD, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HYPER RED/GREEN | |
Color@Wavelength | Grn-Yell/Orng-Red | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Min | 140 cd | |
Luminous Intensity-Nom | 200.0/50.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 2 mm | |
Packing Method | TR | |
Peak Wavelength | 650/574 nm | |
Reverse Voltage-Max | 5 V | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |