-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm, LEAD FREE, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7334L2625F01LF | Amphenol Communications Solutions | SMARTCARD CNR L26 F01 LF |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K3401
|
Newark | Led, 2Mm, Red/Green, Smd, Led Color:Green, Red, Led Mounting:Smd, Bulb Size:2Mm, Viewing Angle:120°, Lens Shape:Round, Forward Current/Color:R 30Ma, G 25Ma, Luminous Intensity/Color:R 12Mcd, G 12Mcd, Product Range:- Rohs Compliant: Yes |Kingbright KPBA-3010ESGC-F01 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7935 |
|
$0.1730 / $0.5950 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPBA-3010ESGC-F01
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPBA-3010ESGC-F01
Kingbright
Dual Color LED, High Efficiency Red/super Bright Green, Water Clear, 2mm, LEAD FREE, SMD, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | LEAD FREE, SMD, 3 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | HIGH EFFICIENCY RED/SUPER BRIGHT GREEN | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 12.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 627/565 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 140 deg |