-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W1833
|
Newark | Led, Green, 400Mcd, 525Nm, Led Color:Green, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.3V, Wavelength Typ:525Nm, Luminous Intensity:400Mcd, Viewing Angle:120°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Kingbright KPA-3010ZGC Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 650 |
|
$0.2980 / $0.5830 | Buy Now |
DISTI #
93X4364
|
Newark | Led, Right Angle, Green, 525 Nm, 3.3 V, 20 Ma, 400 Mcd Rohs Compliant: Yes |Kingbright KPA-3010ZGC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1900 / $0.2380 | Buy Now |
DISTI #
KPA-3010ZGC
|
TME | LED, SMD, 1104, green, 110÷350mcd, 3x2x1mm, 120°, 3.3÷4.1V, 20mA Min Qty: 2 | 7366 |
|
$0.1620 / $0.4360 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5430 |
|
RFQ | |
DISTI #
KPA-3010ZGC
|
Avnet Abacus | LED Uni-Color Green 515nm 2-Pin Chip LED T/R (Alt: KPA-3010ZGC) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
2146444RL
|
element14 Asia-Pacific | LED, SMD, 1104, RIGHT ANGLE, GREEN RoHS: Compliant Min Qty: 100 Container: Reel | 650 |
|
$0.4473 / $0.5454 | Buy Now |
DISTI #
2146444
|
element14 Asia-Pacific | LED, SMD, 1104, RIGHT ANGLE, GREEN RoHS: Compliant Min Qty: 5 Container: Cut Tape | 650 |
|
$0.4473 / $0.8709 | Buy Now |
DISTI #
2449848
|
element14 Asia-Pacific | LED, GREEN, 400MCD, 525NM, SMD RoHS: Compliant Min Qty: 2000 Container: Reel | 0 |
|
$0.3336 / $0.4436 | Buy Now |
DISTI #
2146444
|
Farnell | LED, SMD, 1104, RIGHT ANGLE, GREEN RoHS: Compliant Min Qty: 5 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 650 |
|
$0.2968 / $0.5185 | Buy Now |
DISTI #
2146444RL
|
Farnell | LED, SMD, 1104, RIGHT ANGLE, GREEN RoHS: Compliant Min Qty: 100 Lead time: 19 Weeks, 1 Days Container: Reel | 650 |
|
$0.2968 / $0.4008 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KPA-3010ZGC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KPA-3010ZGC
Kingbright
Single Color LED, Green, Water Clear, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMD, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT CORP | |
Package Description | ROHS COMPLIANT, SMD, 3 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 250.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1 mm | |
Packing Method | TR | |
Peak Wavelength | 515 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Viewing Angle | 120 deg |
This table gives cross-reference parts and alternative options found for KPA-3010ZGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KPA-3010ZGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APA3010ZGC | SINGLE COLOR LED, GREEN, 2mm, 3 X 1 MM, 2 MM HEIGHT, ROHS COMPLIANT, SMT, 3 PIN | Kingbright | KPA-3010ZGC vs APA3010ZGC |