Part Details for KP801203F630 by STK Electronics Inc
Overview of KP801203F630 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KP801203F630
KP801203F630 CAD Models
KP801203F630 Part Data Attributes
|
KP801203F630
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KP801203F630
STK Electronics Inc
Film Capacitor, Polypropylene, 630V, -150ppm/Cel TC, 0.12uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STK ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Alternate Case Sizes | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | KP80 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | KP80 | |
Temperature Coefficient | -150ppm/Cel ppm/°C |
Alternate Parts for KP801203F630
This table gives cross-reference parts and alternative options found for KP801203F630. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP801203F630, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KP801203J630 | STK Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, -150ppm/Cel TC, 0.12uF | KP801203F630 vs KP801203J630 |
KP801203K630 | STK Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, -150ppm/Cel TC, 0.12uF | KP801203F630 vs KP801203K630 |
KP801203M630 | STK Electronics Inc | Check for Price | Film Capacitor, Polypropylene, 630V, -150ppm/Cel TC, 0.12uF | KP801203F630 vs KP801203M630 |