Part Details for KP801203F63 by STK Electronics Inc
Overview of KP801203F63 by STK Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KP801203F63
KP801203F63 CAD Models
KP801203F63 Part Data Attributes
|
KP801203F63
STK Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KP801203F63
STK Electronics Inc
Film Capacitor, Polypropylene, 63V, -150ppm/Cel TC, 0.12uF
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STK ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.12 µF | |
Capacitor Type | FILM CAPACITOR | |
Custom Capabilities | Alternate Case Sizes | |
Dielectric Material | POLYPROPYLENE | |
Manufacturer Series | KP80 | |
Negative Tolerance | 1% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Positive Tolerance | 1% | |
Rated (DC) Voltage (URdc) | 63 V | |
Series | KP80 | |
Temperature Coefficient | -150ppm/Cel ppm/°C |