Part Details for KP1HV by Voltronics Corporation
Overview of KP1HV by Voltronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KP1HV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KP1HV-ND
|
DigiKey | CAP TRIMMER 0.2-1PF 1000V TH Min Qty: 100 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.0501 | Buy Now |
Part Details for KP1HV
KP1HV CAD Models
KP1HV Part Data Attributes
|
KP1HV
Voltronics Corporation
Buy Now
Datasheet
|
Compare Parts:
KP1HV
Voltronics Corporation
Variable Capacitor, Poly Tetrafluoroethylene, 1000V, 0.2pF Min, 1pF Max, Horizontal Adjuster, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VOLTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 1 pF | |
Capacitance-Min | 0.2 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Diameter | 5.84 mm | |
Dielectric Material | POLYTETRAFLUOROETHYLENE | |
Length | 7.62 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | ||
Package Style | PCB Mount | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Shape | FLAT |