Part Details for KP10N14-4063 by Shindengen Electronic Manufacturing Co Ltd
Overview of KP10N14-4063 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4063EDD#TRPBF | Analog Devices | St&alone Lin Li-Ion Chr w/ uP | |
LTC4063EDD#PBF | Analog Devices | St&alone Lin Li-Ion Chr w/ uP | |
ISL54063IRTZ | Renesas Electronics Corporation | Negative Signal Swing, Sub-ohm, Dual SPST with Click and Pop Elimination Single Supply Switch |
Part Details for KP10N14-4063
KP10N14-4063 CAD Models
KP10N14-4063 Part Data Attributes
|
KP10N14-4063
Shindengen Electronic Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KP10N14-4063
Shindengen Electronic Manufacturing Co Ltd
Silicon Surge Protector, 100A, 2F, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHINDENGEN ELECTRIC MANUFACTURING CO LTD | |
Package Description | SMALL OUTLINE, R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Breakover Voltage-Min | 130 V | |
Configuration | SINGLE | |
DC Off-state Voltage-Max | 120 V | |
JESD-30 Code | R-PDSO-C2 | |
Non-Repetitive Pk On-state Cur | 100 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Trigger Device Type | SILICON SURGE PROTECTOR |
Alternate Parts for KP10N14-4063
This table gives cross-reference parts and alternative options found for KP10N14-4063. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP10N14-4063, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ICP-S1.0TN | Silicon Surge Protector | ROHM Semiconductor | KP10N14-4063 vs ICP-S1.0TN |
TISP4350L3 | Silicon Surge Protector, 350V V(BO) Max, 18A, DO-92, SMAJ, 2 PIN | Bourns Inc | KP10N14-4063 vs TISP4350L3 |
SMT100-65 | Silicon Surge Protector, 80V V(BO) Max, 60A, | Littelfuse Inc | KP10N14-4063 vs SMT100-65 |
KP10L07-4103 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | KP10N14-4063 vs KP10L07-4103 |
P2600SA | Silicon Surge Protector, 20A, DO-214, DO-214, 2 PIN | Ohmite Mfg Co | KP10N14-4063 vs P2600SA |
TISP4082F3D | 82V, 4A, SILICON SURGE PROTECTOR, SOP-8 | Texas Instruments | KP10N14-4063 vs TISP4082F3D |
KP10L07-4073 | Silicon Surge Protector, 100A, 2F, 2 PIN | Shindengen Electronic Manufacturing Co Ltd | KP10N14-4063 vs KP10L07-4073 |
TVB200SA-L | 320V, SILICON SURGE PROTECTOR, DO-214AA, ROHS COMPLIANT, SMB, 2 PIN | TE Connectivity | KP10N14-4063 vs TVB200SA-L |
PP1800SC-LF | Silicon Surge Protector, 60A, DO-214AA, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | KP10N14-4063 vs PP1800SC-LF |
SMTPB62 | 82V, 50A, SILICON SURGE PROTECTOR, SMC, 2 PIN | STMicroelectronics | KP10N14-4063 vs SMTPB62 |