Part Details for KP100 by Infineon Technologies AG
Overview of KP100 by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KP100
KP100 CAD Models
KP100 Part Data Attributes:
|
KP100
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
KP100
Infineon Technologies AG
Capacitive Sensor, Absolute, 8.7Psi Min, 18.85Psi Max, 5%, 0.55-4.40V, Square, Surface Mount, PLASTIC, DSO-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PLASTIC, DSO-8 | |
Reach Compliance Code | unknown | |
Accuracy-Max (%) | 5% | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 7 mm | |
Body Height | 2.8 mm | |
Body Length or Diameter | 7 mm | |
Housing | PLASTIC | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 2 | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Range | 0.55-4.40V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | SQUARE | |
Pressure Range-Max | 18.85 Psi | |
Pressure Range-Min | 8.7 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 5000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,CAPACITIVE | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | YES | |
Termination Type | SOLDER |