Part Details for KP01.1012.01 by Schurter Electronic Components
Overview of KP01.1012.01 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KP01.1012.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
486-5463-ND
|
DigiKey | PWR ENT IN/OUT IEC320-2-2F PNL Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
100 In Stock |
|
$6.1475 / $8.9600 | Buy Now |
DISTI #
KP01.1012.01
|
Avnet Americas | KP01 POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: KP01.1012.01) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Box | 0 |
|
$6.0000 / $7.0358 | Buy Now |
DISTI #
693-KP01.1012.01
|
Mouser Electronics | AC Power Entry Modules SNAP-IN PCB SLDR/QC | 0 |
|
$6.6700 / $8.9600 | Order Now |
DISTI #
70599520
|
RS | Power Entry Modules, AC, SNAP-IN PCB SLDR/QC | Schurter KP01.1012.01 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$8.2000 / $9.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$6.0000 | Buy Now |
|
Onlinecomponents.com | KP01 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$6.3700 / $9.6800 | Buy Now |
|
Quest Components | 800 |
|
$11.4584 / $17.1875 | Buy Now | |
DISTI #
000000000000285218
|
Sager | AC Power Entry Modules SNAP-IN PCB SLDR/QC Min Qty: 100 | 0 |
|
$6.2300 / $6.7400 | Buy Now |
DISTI #
KP01.1012.01
|
Avnet Abacus | KP01 POWER ENTRY MODUL 10A (Alt: KP01.1012.01) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | KP01 POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$6.3700 / $9.6800 | Buy Now |
Part Details for KP01.1012.01
KP01.1012.01 CAD Models
KP01.1012.01 Part Data Attributes
|
KP01.1012.01
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
KP01.1012.01
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1/C14, IEC/EN 60320-2-2/F, UL 94V-0, UL 498, CSA C22.2, VDE | |
Body/Shell Style | PLUG | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE AND MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 6 |
Alternate Parts for KP01.1012.01
This table gives cross-reference parts and alternative options found for KP01.1012.01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP01.1012.01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6423.0051.25 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6423.0051.25 |
6423.0251.12 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6423.0251.12 |
6423.0151.12 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6423.0151.12 |
6423.0253.25 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6423.0253.25 |
6423.0053.12 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6423.0053.12 |
KP01.1052.01 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Screw/Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs KP01.1052.01 |
6432.0053.25 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6432.0053.25 |
6431.0051.30 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6431.0051.30 |
6423.0053.30 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6423.0053.30 |
6423.0053.15 | Mains Power Connector, 10A, 125/250VAC, Female and Male, Solder Terminal, Plug, ROHS COMPLIANT | Schurter Electronic Components | KP01.1012.01 vs 6423.0053.15 |