Part Details for KP-3216SYCK by Kingbright
Overview of KP-3216SYCK by Kingbright
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for KP-3216SYCK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W1938
|
Newark | Led, Yellow, 150Mcd, 590Nm, Smd, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:150Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-3216SYCK RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 10396 |
|
$0.1290 / $0.4200 | Buy Now |
DISTI #
93X4344
|
Newark | Led, Yellow, 150Mcd, 590Nm, Smd, Led Color:Yellow, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:2V, Wavelength Typ:590Nm, Luminous Intensity:150Mcd, Viewing Angle:120°, Lens Shape:Rectangular Rohs Compliant: Yes |Kingbright KP-3216SYCK RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 2000 |
|
$0.0610 / $0.0980 | Buy Now |
DISTI #
KP-3216SYCK
|
TME | LED, SMD, 3216, yellow, 80÷150mcd, 3.2x1.6mm, 140°, 2÷2.5V, 20mA Min Qty: 5 | 1000 |
|
$0.0760 / $0.1280 | Buy Now |
DISTI #
KP-3216SYCK
|
Avnet Abacus | LED Uni-Color Yellow 590nm 2-Pin Chip LED T/R (Alt: KP-3216SYCK) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for KP-3216SYCK
KP-3216SYCK CAD Models
KP-3216SYCK Part Data Attributes
|
KP-3216SYCK
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216SYCK
Kingbright
Single Color LED, Super Bright Yellow, Water Clear, 2mm, 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.10 MM HEIGHT, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Kingbright | |
Color | SUPER BRIGHT YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 120.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | BULK | |
Peak Wavelength | 590 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |