Part Details for KP-3216PBC by Kingbright
Overview of KP-3216PBC by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Healthcare
Renewable Energy
Price & Stock for KP-3216PBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SINGLE COLOR LED, BLUE, WATER CLEAR, 2MM | 130 |
|
$0.2000 / $0.3000 | Buy Now |
Part Details for KP-3216PBC
KP-3216PBC CAD Models
KP-3216PBC Part Data Attributes
|
KP-3216PBC
Kingbright
Buy Now
Datasheet
|
Compare Parts:
KP-3216PBC
Kingbright
Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.60 MM, 1.1 MM HEIGHT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | 3.20 X 1.60 MM, 1.1 MM HEIGHT, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | BLUE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | WATER CLEAR | |
Luminous Intensity-Nom | 45.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 1.1 mm | |
Packing Method | TR | |
Peak Wavelength | 468 nm | |
Shape | RECTANGULAR | |
Size | 2 mm | |
Surface Mount | YES | |
Terminal Pitch | 3.75 mm | |
Viewing Angle | 120 deg |
Alternate Parts for KP-3216PBC
This table gives cross-reference parts and alternative options found for KP-3216PBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KP-3216PBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
APT3216PBC | Single Color LED, Blue, Water Clear, 2mm, 3.20 X 1.60 MM, 0.75 MM HEIGHT, SMD, 2 PIN | Kingbright | KP-3216PBC vs APT3216PBC |
ZBB55W-01 | Single Color LED, Blue, Water Clear, 2mm, | SunLED Group | KP-3216PBC vs ZBB55W-01 |