Part Details for KOM2100BF by Siemens
Overview of KOM2100BF by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KOM2100BF
KOM2100BF CAD Models
KOM2100BF Part Data Attributes:
|
KOM2100BF
Siemens
Buy Now
Datasheet
|
Compare Parts:
KOM2100BF
Siemens
Photo Diode
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Configuration | SEPARATE, 6 ELEMENTS | |
Dark Current-Max | 1 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.008 mA | |
Number of Functions | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 870 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | SQUARE | |
Size | 2.5 mm |
Alternate Parts for KOM2100BF
This table gives cross-reference parts and alternative options found for KOM2100BF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KOM2100BF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KOM2100BF | Photo Diode | Infineon Technologies AG | KOM2100BF vs KOM2100BF |