Part Details for KOM2033AF by Siemens
Overview of KOM2033AF by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Part Details for KOM2033AF
KOM2033AF CAD Models
KOM2033AF Part Data Attributes:
|
KOM2033AF
Siemens
Buy Now
Datasheet
|
Compare Parts:
KOM2033AF
Siemens
Photo Diode
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SEPARATE, 6 ELEMENTS | |
Dark Current-Max | 0.001 nA | |
Infrared Range | YES | |
Light Current-Nom | 0.007 mA | |
Number of Functions | 6 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Peak Wavelength | 840 nm | |
Reverse Breakdown Voltage-Min | 20 V | |
Shape | RECTANGULAR | |
Size | 2.5 mm |