Part Details for KO132D1506HT by E-Switch Inc
Overview of KO132D1506HT by E-Switch Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KO132D1506HT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3641
|
Newark | Ko132D1506Ht Rohs Compliant: Yes |E-Switch KO132D1506HT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6900 / $4.2500 | Buy Now |
DISTI #
141-KO132D1506HT-ND
|
DigiKey | SWITCH KEYLOCK 3POS SPDT 1A 125V Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8482 | Buy Now |
DISTI #
612-KO132D1506HT
|
Mouser Electronics | Keylock Switches Keylock, SPDT , On-Off-On, Panel Mount | 0 |
|
$2.8800 / $2.9400 | Order Now |
DISTI #
74897750
|
RS | Keylock Switch, SPDT, ON-OFF-ON, 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO132D1506HT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7300 | RFQ |
|
Future Electronics | KO Series 1 Tumbler DP 90 Degree Panel Mount Solder Lug Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.8000 | Buy Now |
|
Future Electronics | KO Series 1 Tumbler DP 90 Degree Panel Mount Solder Lug Keylock Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$2.8000 | Buy Now |
DISTI #
KO132D1506HT
|
TME | Switch: key switch, Stabl.pos: 3, Switch.method: ON-OFF-ON, KO Min Qty: 1000 | 0 |
|
$3.1500 | RFQ |