Part Details for KO132A1501 by E-Switch Inc
Overview of KO132A1501 by E-Switch Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for KO132A1501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15N8034
|
Newark | Ea Rohs Compliant: Yes |E-Switch KO132A1501 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $3.5700 | Buy Now |
DISTI #
KO132A1501-ND
|
DigiKey | SWITCH KEYLOCK 2POS SPST 1A 125V Min Qty: 300 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8174 | Buy Now |
DISTI #
612-KO132A1501
|
Mouser Electronics | Keylock Switches 1A 125VAC .5A 250VAC Key Pull Pos. 1,2 RoHS: Compliant | 0 |
|
$2.8100 / $3.5900 | Order Now |
DISTI #
74897746
|
RS | Keylock Switch, SPST, OFF-ON, 1A, 125V AC, Panel Mt., Solder, KO Series | E-Switch KO132A1501 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2900 | RFQ |
|
Future Electronics | Keylock Switch 2 Position SPST 1A (AC) 125VAC DC Panel Mount RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$2.8100 / $3.1900 | Buy Now |
Part Details for KO132A1501
KO132A1501 CAD Models
KO132A1501 Part Data Attributes:
|
KO132A1501
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
KO132A1501
E-Switch Inc
Keylock Switch, 2 Positions, SPDT, Off-on, Keylock Actuator
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.079 inch | |
Actuator Material | ZINC ALLOY | |
Actuator Type | KEYLOCK | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 0.5A@250VAC | |
Contact Current(AC)-Max | 0.5 A | |
Contact Function | OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VAC V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 90 deg | |
Insulation Resistance | 200000000 Ω | |
Number of Positions | 2 | |
Switch Function | SPDT | |
Switch Type | KEYLOCK SWITCH | |
Terminal Length | 0.13 inch |