Part Details for KNPN-1001W1.6OHMJT/B by Token Electronics Industry Co Ltd
Overview of KNPN-1001W1.6OHMJT/B by Token Electronics Industry Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KNPN-1001W1.6OHMJT/B
KNPN-1001W1.6OHMJT/B CAD Models
KNPN-1001W1.6OHMJT/B Part Data Attributes
|
KNPN-1001W1.6OHMJT/B
Token Electronics Industry Co Ltd
Buy Now
Datasheet
|
Compare Parts:
KNPN-1001W1.6OHMJT/B
Token Electronics Industry Co Ltd
Fixed Resistor, Metal Alloy, 1W, 1.6ohm, 5% +/-Tol, -300,300ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOKEN ELECTRONICS INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Wirewound | |
Lead Diameter | 0.5 mm | |
Lead Length | 26 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 4 mm | |
Package Length | 9 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | KNPN100(1W) | |
Technology | METAL ALLOY | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |