Part Details for KNP7WSJT-91-10R by YAGEO Corporation
Overview of KNP7WSJT-91-10R by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for KNP7WSJT-91-10R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KNP7WSJT-91-10R-ND
|
DigiKey | RES 10 OHM 5% 7W AXIAL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2493 | Buy Now |
DISTI #
KNP7WSJT-91-10R
|
Avnet Americas | General Type Wirewound Resistor 10Ohm 7W 5% Axial Ammo Pack - Tape and Reel (Alt: KNP7WSJT-91-10R) Min Qty: 1000 Package Multiple: 250 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
603-KNP7WSJT-91-10R
|
Mouser Electronics | Wirewound Resistors - Through Hole RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1803 | Buy Now |
|
Ozdisan Elektronik | RES.WIREWOUND 7W-S 10 Ohms ±5% THT | 0 |
|
$0.0800 / $0.0976 | RFQ |
Part Details for KNP7WSJT-91-10R
KNP7WSJT-91-10R CAD Models
KNP7WSJT-91-10R Part Data Attributes
|
KNP7WSJT-91-10R
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
KNP7WSJT-91-10R
YAGEO Corporation
Fixed Resistor, Wire Wound, 7W, 10ohm, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Factory Lead Time | 24 Weeks | |
Additional Feature | FLAME PROOF | |
Construction | Tubular | |
Lead Diameter | 0.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -40 °C | |
Package Diameter | 8.2 mm | |
Package Length | 24.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 7 W | |
Rated Temperature | 40 °C | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 8.37 V |